895-076-542-508

Heilind Number:EDA895-076-542-508
Manufacturer:EDAC
Manufacturer Number:895-076-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to last, even in demanding environments. With two rows of 76 copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and secure mounting on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.