895-076-542-803

Heilind Number:EDA895-076-542-803
Manufacturer:EDAC
Manufacturer Number:895-076-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is designed for optimal functionality and longevity. With two rows and 76 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable and efficient data transmission. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing, coupled with straight mount orientation, make it easy to integrate into your PCB setup. Upgrade your connectivity with this essential component.