895-076-542-804

Heilind Number:EDA895-076-542-804
Manufacturer:EDAC
Manufacturer Number:895-076-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-542-804

Detailed Description

Enhance your connectivity with this advanced black Board-to-Board PCB Connector. Featuring a sturdy UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety in any electronic application. Boasting two rows and a total of 76 copper alloy contact positions, this connector ensures optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation further enhances its versatility, making it a perfect choice for various PCB integration needs. Upgrade your connectivity solutions with this high-quality connector.