895-076-542-807

Heilind Number:EDA895-076-542-807
Manufacturer:EDAC
Manufacturer Number:895-076-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-542-807

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 76 positions each, it offers ample space for intricate PCB setups. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation makes installation a breeze, perfect for a wide range of applications in the industrial and technological sectors. Elevate your connectivity solutions with this essential component.