895-076-544-201

Heilind Number:EDA895-076-544-201
Manufacturer:EDAC
Manufacturer Number:895-076-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-544-201

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Offering a high amperage of 3A, it ensures optimal power transmission. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees safety and reliability. Featuring two rows and 76 positions, this connector allows for seamless integration into your circuit designs. Its copper alloy contacts and .1-inch pitch deliver efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Elevate your PCB assembly with this essential component.