895-076-544-203

Heilind Number:EDA895-076-544-203
Manufacturer:EDAC
Manufacturer Number:895-076-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-544-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation and two rows for efficient signal transmission. Its black UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in challenging environments. With 76 copper alloy contacts, each with a pitch of .1 inch, this connector guarantees seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component in the world of electronics.