895-076-544-212

Heilind Number:EDA895-076-544-212
Manufacturer:EDAC
Manufacturer Number:895-076-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-544-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 76 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures reliable and high-speed data transmission. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronics with this essential component, perfect for various applications in the industrial, commercial, or consumer electronics sectors.