895-076-544-507

Heilind Number:EDA895-076-544-507
Manufacturer:EDAC
Manufacturer Number:895-076-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-544-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-544-507

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it offers reliable power delivery with an amperage of 3A. Equipped with two rows of Copper Alloy contacts, it ensures efficient data transmission with a pitch of .1 inch. With 76 positions, it provides ample connectivity options for your PCB assembly. Designed for straight mount orientation, it offers easy installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments.Upgrade your connectivity solutions with this essential component.