895-076-544-512

Heilind Number:EDA895-076-544-512
Manufacturer:EDAC
Manufacturer Number:895-076-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-544-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Boasting a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees durability and reliability. With two rows and a total of 76 positions, it offers ample space for seamless integration. The copper alloy contact material ensures optimal conductivity, while the 3A amperage and .1-inch pitch cater to high-performance requirements. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your setup with this essential component for seamless and efficient PCB connections.