895-076-544-804

Heilind Number:EDA895-076-544-804
Manufacturer:EDAC
Manufacturer Number:895-076-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-544-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in any application. With two rows of 76 contact positions, this connector offers seamless signal transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Designed for straight mount orientation, it simplifies installation. Operable in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for enhancing connectivity in your projects, this connector is a must-have for any electronics enthusiast.