895-076-544-808

Heilind Number:EDA895-076-544-808
Manufacturer:EDAC
Manufacturer Number:895-076-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-544-808

Detailed Description

Efficiently connect your PCB components with our Black Board To Board PCB Connector. Featuring 76 positions across 2 rows, this essential component ensures seamless electronic communication. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this straight-mount connector for secure and efficient PCB integration.