895-076-555-201

Heilind Number:EDA895-076-555-201
Manufacturer:EDAC
Manufacturer Number:895-076-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-555-201

Detailed Description

Enhance your electronic connections with our advanced Board To Board PCB Connector. Designed for seamless integration on your circuit board, this component features a straight mount orientation with two rows, offering a total of 76 positions for efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in harsh environments. Each contact point is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is effortless. This high-performance connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse applications. Elevate your PCB design with this essential component, a must-have in any electronics project.