895-076-555-204

Heilind Number:EDA895-076-555-204
Manufacturer:EDAC
Manufacturer Number:895-076-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it boasts a 3A amperage for efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows and 76 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while a pitch of .1 inch and row spacing of .2 inch enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector to deliver seamless integration in your PCB setups.