895-076-555-212

Heilind Number:EDA895-076-555-212
Manufacturer:EDAC
Manufacturer Number:895-076-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-555-212

Detailed Description

Enhance your circuit board connections with this high-quality board-to-board PCB connector in sleek black. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With two rows of 76 copper alloy contacts, it offers reliable power delivery at a current rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.