895-076-555-503

Heilind Number:EDA895-076-555-503
Manufacturer:EDAC
Manufacturer Number:895-076-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-555-503

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge black Board To Board PCB Connector. Crafted with precision and durability in mind, it boasts a 2-row design with a total of 76 positions for seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees optimal performance even in challenging environments, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and efficient installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your devices with this essential connector and experience enhanced functionality like never before.