895-076-555-803

Heilind Number:EDA895-076-555-803
Manufacturer:EDAC
Manufacturer Number:895-076-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-555-803

Detailed Description

Enhance your PCB connections with this high-performance black card edge connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic components. Boasting a total of 76 positions, it provides ample room for secure attachment. The straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly between -40 and 105°C, it guarantees consistent performance in a wide range of temperatures. Upgrade your board-to-board connections with this essential component.