895-076-556-203

Heilind Number:EDA895-076-556-203
Manufacturer:EDAC
Manufacturer Number:895-076-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-556-203

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, accommodating a total of 76 positions for extensive connectivity options. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in various environments. With copper alloy contact material, you can count on efficient and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and black color make it easy to incorporate into your PCB designs. Upgrade your connectivity solutions with this essential connector.