895-076-556-207

Heilind Number:EDA895-076-556-207
Manufacturer:EDAC
Manufacturer Number:895-076-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-556-207

Detailed Description

Efficiently connect your printed circuit boards with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, it ensures reliable power transmission with an amperage of 3 A. The two-row design with 76 positions and a pitch of .1 inch offers versatile connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality for seamless board-to-board connections.