895-076-556-212

Heilind Number:EDA895-076-556-212
Manufacturer:EDAC
Manufacturer Number:895-076-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-556-212

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. With a total of 76 positions, this connector caters to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB setups with this indispensable connector, a must-have for any electronic enthusiast or professional.