895-076-556-502

Heilind Number:EDA895-076-556-502
Manufacturer:EDAC
Manufacturer Number:895-076-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-556-502

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connectors in sleek Black. Designed for optimal performance, these connectors feature 76 positions across 2 rows, ensuring seamless connectivity. With a low amperage rating of 3A and durable housing material made of UL 94V-0 Polyphenylene Sulfide, they guarantee both safety and reliability. The contact material, Copper Alloy, further contributes to high conductivity. With a pitch of .1 in and row spacing of .2 in, precise and secure installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with these premium connectors.