895-076-556-504

Heilind Number:EDA895-076-556-504
Manufacturer:EDAC
Manufacturer Number:895-076-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-556-504

Detailed Description

Enhance your connectivity with this high-performance card edge connector. Designed for seamless integration into PCB setups, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 76 positions, this connector offers ample space for efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the field of electronics. Elevate your connection game with this essential component.