895-076-556-802

Heilind Number:EDA895-076-556-802
Manufacturer:EDAC
Manufacturer Number:895-076-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-556-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable and efficient data transfer. The 76 positions provide ample room for seamless board-to-board connections. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.