895-076-556-804

Heilind Number:EDA895-076-556-804
Manufacturer:EDAC
Manufacturer Number:895-076-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-556-804

Detailed Description

Enhance connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. With two rows and a total of 76 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector to deliver reliable performance in your electronic projects.