895-076-556-808

Heilind Number:EDA895-076-556-808
Manufacturer:EDAC
Manufacturer Number:895-076-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-556-808

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it perfect for various applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 76 positions cater to complex connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation further enhances versatility, making it a must-have for any PCB assembly project. Upgrade your connections today and experience seamless performance like never before.