895-076-558-202

Heilind Number:EDA895-076-558-202
Manufacturer:EDAC
Manufacturer Number:895-076-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-558-202

Detailed Description

Connectivity made effortless with this sleek black Board To Board PCB Connector. Engineered for reliability, it features 76 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability in harsh environments. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its performance to streamline your connectivity needs seamlessly.