895-076-558-212

Heilind Number:EDA895-076-558-212
Manufacturer:EDAC
Manufacturer Number:895-076-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-558-212

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Black Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With 76 positions spread across two rows, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient and stable data transmission. Its right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Trust in its quality and performance to streamline your connectivity needs.