895-076-558-507

Heilind Number:EDA895-076-558-507
Manufacturer:EDAC
Manufacturer Number:895-076-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-558-507

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates with your PCB setup. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its two rows of contact points, made of Copper Alloy, provide efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 76 positions cater to diverse connectivity needs. Designed for versatility, it allows for right-angle mounting, accommodating various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.