895-076-558-508

Heilind Number:EDA895-076-558-508
Manufacturer:EDAC
Manufacturer Number:895-076-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-558-508

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 76 positions, it offers ample connectivity options for your PCB assemblies. The right-angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for demanding applications, this connector guarantees secure and efficient data transfer in any project.