895-076-558-803

Heilind Number:EDA895-076-558-803
Manufacturer:EDAC
Manufacturer Number:895-076-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-558-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts for optimal conductivity. With a compact design boasting 76 positions across two rows, it offers efficient signal transfer in a wide range of applications. The right-angle mount orientation ensures versatility in installation, while a pitch of .1 inches and row spacing of .2 inches facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Upgrade your electronic projects with this essential component, a standout in our extensive range of connectors.