895-076-558-808

Heilind Number:EDA895-076-558-808
Manufacturer:EDAC
Manufacturer Number:895-076-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-558-808

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. With an amperage of 3A, it ensures reliable power transmission, while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety. Featuring two rows of 76 positions each, this connector offers ample room for seamless data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation onto your PCB. Designed for versatility, it can be mounted at a right angle for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Elevate your circuitry with this essential connector.