895-076-558-812

Heilind Number:EDA895-076-558-812
Manufacturer:EDAC
Manufacturer Number:895-076-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design and crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees both aesthetic appeal and long-lasting functionality. With 76 positions, copper alloy contact material, and a pitch of .1 inch, it ensures seamless data transmission and power delivery. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your device's connectivity with this essential component.