895-076-559-201

Heilind Number:EDA895-076-559-201
Manufacturer:EDAC
Manufacturer Number:895-076-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-201

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of precisely spaced contacts, made of robust Copper Alloy, it guarantees reliable signal transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. With 76 positions available, this connector is ideal for complex PCB assemblies, making it a must-have for your projects. Upgrade your connectivity solutions today.