895-076-559-202

Heilind Number:EDA895-076-559-202
Manufacturer:EDAC
Manufacturer Number:895-076-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-202

Detailed Description

Elevate your connectivity game with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of 76 positions each, it offers ample space for intricate connections. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Its right-angle mount orientation facilitates easy PCB installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.