895-076-559-203

Heilind Number:EDA895-076-559-203
Manufacturer:EDAC
Manufacturer Number:895-076-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-203

Detailed Description

Effortlessly connect your boards with our Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows and a total of 76 positions, it offers ample connectivity options while maintaining a compact design with a pitch of .1 inches. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Its right angle mount orientation allows for easy and secure installation, while the wide operating temperature range of -40 to 105°C ensures performance consistency. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.