895-076-559-207

Heilind Number:EDA895-076-559-207
Manufacturer:EDAC
Manufacturer Number:895-076-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-207

Detailed Description

Enhance your PCB connectivity with this two-row black Card Edge Connector, designed for high-performance applications. With a contact pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connection. The 76 positions ensure ample connectivity options, while the right-angle mount orientation allows for efficient PCB layout. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and robust performance. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial environments. Elevate your electronic projects with this essential component, ensuring seamless data transmission and power delivery.