895-076-559-212

Heilind Number:EDA895-076-559-212
Manufacturer:EDAC
Manufacturer Number:895-076-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for supreme durability, these connectors boast a double row design with a total of 76 positions, ensuring seamless and efficient data transfer. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Designed for optimal performance, these connectors offer a mount orientation of Right Angle, perfect for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for both standard and challenging environments. Elevate your electronic projects with our top-of-the-line Board To Board PCB Connectors.