895-076-559-503

Heilind Number:EDA895-076-559-503
Manufacturer:EDAC
Manufacturer Number:895-076-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-503

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, its dual-row configuration features 76 positions, offering ample room for your electronic components. Crafted with precision, the connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance. Engineered for durability, it is constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing reliable conductivity. With a right-angle mount orientation, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.