895-076-559-512

Heilind Number:EDA895-076-559-512
Manufacturer:EDAC
Manufacturer Number:895-076-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also high-performing, with a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. Its two rows of copper alloy contact material ensure reliable and efficient data transfer, with 76 positions available for seamless integration. Designed for ease of use, it offers a right-angle mount orientation, perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.