895-076-559-803

Heilind Number:EDA895-076-559-803
Manufacturer:EDAC
Manufacturer Number:895-076-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 76 positions, this connector offers ample space for seamless data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its convenient right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving installations. Operating flawlessly even in challenging environments, it withstands temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector for enhanced functionality and efficiency.