895-076-559-804

Heilind Number:EDA895-076-559-804
Manufacturer:EDAC
Manufacturer Number:895-076-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-804

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for maximum efficiency, this connector boasts a high amperage of 3 A and features durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. With its dual rows, copper alloy contact material, and precise .1-inch pitch, it offers seamless connectivity in any application. The 76-position layout, along with a right-angle mount orientation, allows for optimal space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance even in harsh environments. Upgrade your PCB setup with this essential connector, a must-have in the world of electronic connectivity.