895-076-559-812

Heilind Number:EDA895-076-559-812
Manufacturer:EDAC
Manufacturer Number:895-076-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-559-812

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions across two rows, ensuring ample space for efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts guarantee reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in any application. Elevate your PCB connectivity with this essential component.