895-076-560-208

Heilind Number:EDA895-076-560-208
Manufacturer:EDAC
Manufacturer Number:895-076-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-560-208

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and reliability, it features a total of 76 positions, ensuring seamless and secure transmission of signals. The connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Each row, with a spacing of 0.2 inches, offers optimal organization and accessibility. The contact material, Copper Alloy, further enhances conductivity for efficient data transfer. With a pitch of 0.1 inches, this connector is perfect for various PCB applications. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity with this essential component.