895-076-560-504

Heilind Number:EDA895-076-560-504
Manufacturer:EDAC
Manufacturer Number:895-076-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-560-504

Detailed Description

Efficiently connect and power up your devices with this high-performance Card Edge Connector in sleek Black. Boasting a sturdy UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable durability for long-lasting use. Featuring two rows with a total of 76 positions and a pitch of .1 inches, it provides ample connectivity options for your PCB applications. Crafted with copper alloy contacts, it guarantees excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is designed for seamless integration and optimal performance in a variety of environments. Trust in its quality and precision for all your board-to-board PCB connection needs.