895-076-560-507

Heilind Number:EDA895-076-560-507
Manufacturer:EDAC
Manufacturer Number:895-076-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-560-507

Detailed Description

Enhance your electronic connectivity with this advanced board-to-board PCB connector. Featuring a sleek black design and constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability in all applications. With two rows of 76 copper alloy contact positions, it guarantees seamless signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Choose this straight mount connector for efficient and secure connectivity in your projects.