895-076-560-512

Heilind Number:EDA895-076-560-512
Manufacturer:EDAC
Manufacturer Number:895-076-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for optimal functionality, it features 76 positions spread across two rows with a pitch of .1 inches. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety even in challenging environments, with a wide operating temperature range of -40 to 105°C. Each contact is constructed from reliable Copper Alloy, guaranteeing secure and efficient connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for a variety of applications, this connector is a valuable addition to any electronic setup.