895-076-560-802

Heilind Number:EDA895-076-560-802
Manufacturer:EDAC
Manufacturer Number:895-076-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 76 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions, from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless PCB assembly. The contact material, crafted from copper alloy, guarantees efficient power delivery at 3A amperage. Its straight mount orientation simplifies installation, making it a versatile choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.