895-076-560-803

Heilind Number:EDA895-076-560-803
Manufacturer:EDAC
Manufacturer Number:895-076-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-560-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of 76 gold-plated Copper Alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row spacing, this connector guarantees reliable signal transmission. Its straight mount orientation offers convenient installation on your PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience today.