895-076-560-804

Heilind Number:EDA895-076-560-804
Manufacturer:EDAC
Manufacturer Number:895-076-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-560-804

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted board-to-board PCB connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing that ensures durability in various environments. With two rows of 76 copper alloy contacts, this connector offers seamless data transfer and power delivery. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality even in extreme conditions. Upgrade your systems with this high-quality connector for enhanced efficiency and connectivity.