895-076-560-808

Heilind Number:EDA895-076-560-808
Manufacturer:EDAC
Manufacturer Number:895-076-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-560-808

Detailed Description

Enhance your connectivity with this sleek black Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring two rows with a total of 76 positions, it offers ample space for high-density applications. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide for optimal safety and durability, while the contact material is Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment during assembly. The straight mount orientation facilitates easy installation, making it perfect for various electronic devices. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your connectivity solutions with this high-performance Board To Board PCB Connector.