895-078-500-507

Heilind Number:EDA895-078-500-507
Manufacturer:EDAC
Manufacturer Number:895-078-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-500-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-500-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 78 copper alloy contacts, it offers ample connectivity options for your PCBs. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand various environmental conditions. Whether for industrial or personal use, this straight-mount connector guarantees reliable data and power transmission, making it an essential component for your electronic projects. Elevate your connectivity game with this cutting-edge Board To Board PCB Connector.